L-Com Waterproof IP67 D-Sub Connectors & Accessories

L-Com Waterproof IP67 D-Subminiature Connectors and Accessories protect data networks, serial data transmission, instrument control, and device management applications in harsh environments. The connectors are available in DB9, DB15, DB25, and HD15 sizes with 9-, 15-, or 25-pin configurations, along with gold-plated brass contacts, nickel-plated steel shells, and a silicone gasket. For connector contamination and moisture protection, the product line includes IP67-rated protective covers made from durable ABS. The covers maintain interface integrity when the connectors are unmated or exposed to harsh conditions. Waterproof backshell kits are also available. L-Com Waterproof IP67 D-Subminiature Connectors and Accessories accommodate wire ranges from 30AWG to 20AWG.

Features

  • Panel-mount connectors
    • IP67 protection for demanding conditions with moisture and contamination exposure
    • Accommodates wire ranges from 30AWG to 20AWG
    • 0.078" maximum recommended panel thickness
    • Male or female gender
    • DB9, DB15, DB25, and HD15 sizes
    • 9-, 15-, or 25-pin configuration
    • Solder cup
    • Construction features gold-plated brass contacts, nickel-plated steel shells, and silicone insulating ring
    • Gasket prevents moisture and contamination ingress during mating and unmating cycles in data networks and instrument control applications requiring waterproof connectivity
  • Waterproof connector covers
    • Protects D-sub interfaces from dust, moisture, and environmental contamination
    • Maintains interface integrity when connectors are unmated or exposed to harsh conditions
    • Durable ABS material with black finish
    • 2.520" body length, 1.060" thickness, and 1.670" or 1.990" body diameter
  • Waterproof backshell kits
    • Includes solder-cup connectors
    • Accommodates wire ranges from 30AWG to 20AWG
    • Backshell construction features ABS housings, nylon seals, nickel-plated brass thumbscrews, and rubber sealing gaskets to ensure IEC IP67 rating

Applications

  • Serial data transmission
  • Data networks
  • Instrument control
  • Device management
Paskelbta: 2026-09-21 | Atnaujinta: 2026-10-12