L-Com ADDERVIEW 4 PRO VGA
L-Com ADDERVIEW 4 PRO VGA With USB controls four multihead PCs from a single high-resolution KVM console using high-definition analog VGA video links. This switch uses Adder’s USB True Emulation technology, which enables USB HID devices to be continuously emulated on each computer. The True Emulation USB 2.0 technology enables instantaneous and reliable hotkey switching and supports the extra keys and features of enhanced keyboards and mice. The ADDERView 4PRO-VGA includes two independently switchable USB 2.0 channels and an audio channel, providing the flexibility to attach selected peripherals to different computers. Typical applications include digital signage, video production, and financial trading.
Features
- Independent simultaneous device selection
- The options port enables the AV4PROVGA to be remotely switched using simple ASCII codes
- True emulation of USB 2.0 technology
- Used to share up to 4 PCs with one monitor, mouse, and keyboard
- VGA video with extended DDC EDID profile
- 2.5mm DC jack (included power adapter)
- 100VAC to 240VAC at 50Hz/60Hz input to power adapter
- 5VDC 2A output from power adapter
Applications
- Digital signage
- Video production
- Financial trading
Overview
Additional Resource
Paskelbta: 2026-09-22
| Atnaujinta: 2026-10-02