KYOCERA AVX AMTS Motor Transient Suppressor Varistors

KYOCERA AVX AMTS Motor Transient Suppressor Varistors are dual-function devices, multilayer, zinc oxide transient voltage suppressor combined with EMI filtering multilayer ceramic capacitors in a three-lead radial package. These varistors are designed to provide both transient voltage protection and EMI/RFI suppression for electric motor circuits. The capacitors suppress high-frequency noise on the line and between the line and housing. The Multilayer Ceramic Capacitors (MLCC) are designed with temperature-stable X7R dielectric, allowing for wide temperature use with good capacitance stability.

Features

  • Three-leaded epoxy encapsulated radial device
  • Combination of varistor and capacitors
  • Integrated space savings
  • Bi-directional protection
  • -40°C to 85°C operating temperature range
  • AEC-Q200 qualified
  • Reduced assembly costs and time

Applications

  • Automotive and transportation
  • EMI filtering with surge protection
  • Electric vehicles
  • DC motors
  • Power supplies
  • Inductive switching
  • Load dump

Typical Configurations

KYOCERA AVX AMTS Motor Transient Suppressor Varistors
Paskelbta: 2025-12-26 | Atnaujinta: 2026-01-11