KYOCERA AVX TRJ Professional Tantalum Chip Capacitors
KYOCERA AVX TRJ Professional Tantalum Chip Capacitors offer a variety of EIA case sizes to better accommodate designs with limited height and space requirements. The larger case sizes offer capacitance up to 1500µF while the small case sizes offer high CV in a minimum footprint and low-profile packages as low as 0.6mm. The capacitors offer twice improved reliability and robustness against higher thermo-mechanical stresses during the assembly process. The DCL is reduced by 25% to 0.0075 CV for a CV range of 0.1-680µF / 4-50V. KYOCERA AVX TRJ Capacitors are ideal for automotive, industrial, and other high-end applications.Features
- Improved reliability – 2x standard
- DCL reduced by 25% to 0.0075 CV
- Robust against higher thermo-mechanical stresses during the assembly process
- 0.10-680μF / 4-50V CV range
- Variety of case sizes available
- Low-ESR parts available
Applications
- Automotive
- Medical
- Aerospace
- Military
View Results ( 425 ) Page
| Dalies Numeris | Duomenų Lapas | Talpa | Nurodytoji įtampa, nuolatinė srovė | Esr | Korpuso Kodas - in |
|---|---|---|---|---|---|
| TRJB105K035RRJ | ![]() |
1 uF | 35 VDC | 3.4 Ohms | 1210 |
| TRJC475K035RRJ | ![]() |
4.7 uF | 35 VDC | 1.41 Ohms | 2412 |
| TRJB475K016RRJ | ![]() |
4.7 uF | 16 VDC | 3.16 Ohms | 1210 |
| TRJB106M016RRJ | ![]() |
10 uF | 16 VDC | 2.2 Ohms | 1210 |
| TRJD476K016RRJ | ![]() |
47 uF | 16 VDC | 540 mOhms | 2917 |
| TRJC226K016R0350 | ![]() |
22 uF | 16 VDC | 350 mOhms | 2412 |
| TRJD476M016RRJ | ![]() |
47 uF | 16 VDC | 540 mOhms | 2917 |
| TRJB106K010RRJ | ![]() |
10 uF | 10 VDC | 2.2 Ohms | 1210 |
| TRJC106K020RRJ | ![]() |
10 uF | 20 VDC | 800 mOhms | 2412 |
| TRJC476K016ARJ | ![]() |
47 uF | 16 VDC | 540 mOhms | 2412 |
Paskelbta: 2009-04-28
| Atnaujinta: 2022-09-29