KYOCERA AVX SMD Aluminum Electrolytic Capacitors
KYOCERA AVX SMD Aluminum Electrolytic Capacitors offer a 2.2µF to 6800µF capacitance range with ±20% tolerance and -55°C to +105/+125°C temperature range. This capacitor portfolio from KYOCERA AVX includes the AEH, AEA, AHA, and AHC series. The AEH series is designed for surface mounting on high-density PC boards and features 2000 hours to 5000 hours of endurance at +125°C. AEA capacitors provide low impedance ratings and are applicable to SMT processes, while AHA capacitors have low ESR, high voltage, and a long life. AHC Series capacitors feature low ESR, and high ripple current resistance. KYOCERA AVX SMD Aluminum Electrolytic Capacitors are ideal for industrial equipment, consumer electronics, and DC/DC converters.Features
- AEH Series
- 2000 hours to 5000 hours at +125°C
- Designed for surface mounting on high-density PC boards
- RoHS compliant
- AEA Series
- Low impedance
- 5000 hours at +105°C
- Applicable to SMT process
- RoHS compliant
- AHA Series
- Low ESR
- High voltage
- Long life
- 5000 hours to 10,000 hours at +105°C
- RoHS compliant
- AHC Series
- Low ESR
High ripple current resistance - 4000 hours at +125°C
- RoHS compliant
- Low ESR
Applications
- AEH Series
- DC/DC convectors
- High-density SMD boards
- Higher operating temperature environments
- AEA Series
- Industrial electronics
- Consumer electronics
- Lighting
- DC/DC converters
- AHA Series
- Industrial equipment
- Base station equipment
- AHC Series
- Commercial/industrial power supplies
Datasheets
Paskelbta: 2021-06-24
| Atnaujinta: 2024-08-28