KYOCERA AVX LCCI Multilayer Ceramic Chip Inductors
KYOCERA AVX LCCI Multilayer Ceramic Chip Inductors offer up to 470nH maximum inductance and standard EIA sizes of 0201, 0402, and 0603. These inductors feature surface-mounting applicability, outstanding reliability, and a tight inductance tolerance. The series operates in a -40°C to +85°C temperature range. KYOCERA AVX LCCI Multilayer Ceramic Chip Inductors are ideal for computer communication, mobile communication, and WLAN applications.Features
- Standard EIA sizes 0201, 0402, and 0603
- Lead free and RoHS compliant
- Tight tolerance in physical dimensions
- Surface-mounting applicability
- Tight inductance tolerance
- High product quality and outstanding reliability
- -40°C to +85°C operating temperature range
Applications
- Mobile communications
- WLAN
- PHS
- EMI counter measure in high frequency circuits
- Computer communication
Dimensions
Paskelbta: 2021-03-08
| Atnaujinta: 2025-08-26