KYOCERA AVX CM SMD Multilayer Ceramic Chip Capacitors (MLCCs)

KYOCERA AVX CM SMD Multilayer Ceramic Chip Capacitors (MLCCs) are configured for a wide variety of temperature characteristics, rated voltages, and package styles to meet specific configurational requirements. These MLCCs feature nickel barrier/tin terminations and are highly reliable due to a monolithic structure of high-purity, superfine uniform ceramics and integral internal electrodes. The general-purpose CM MLCCs offer a wide 1pF to 47µF capacitance range with high dielectric constants. The KYOCERA AVX CM SMD Multilayer Ceramic Chip Capacitors are ideal for various applications including commercial and industrial equipment.

Features

  • High dielectric constants
  • Compact range
  • General and high-reliability types
  • Surface mount
  • RoHS compliant

Applications

  • Commercial equipment
  • Industrial equipment

Specifications

  • 1pF to 47µF capacitance range
  • 2.5VDC to 50VDC rating range
  • 01005, 0201, 0402, 0603, 0805, 1206, and 1210 case sizes available
  • C0G (NP0), CH, X5R, X6S, X6T, X7R, X7S, and X7T dielectrics available
  • >500MΩ or >10,000MΩ insulation resistance
  • Operating temperature ranges
    • -55°C to +85°C for X5R
    • -55°C to +105°C for X6S and X6T
    • -55°C to +125°C for C0G (NP0), CH, X7R, X7S, and X7T
Paskelbta: 2022-04-25 | Atnaujinta: 2022-09-27