KYOCERA AVX X5R High CV Dielectric MLCCs

KYOCERA AVX X5R High CV Dielectric MLCCs feature high capacitance values and are designed to enable optimum performance across all power applications. The devices utilize general-purpose EIA Class II dielectrics with a temperature variation of capacitance that is within ±15% from -55°C to +85°C. KYOCERA AVX X5R High CV Dielectric MLCCs are well-suited for decoupling and filtering applications.

Features

  • General-purpose dielectric for ceramic capacitors
  • EIA Class II dielectric
  • Well suited for decoupling and filtering applications
  • Temperature variation of capacitance is within ±15% from -55°C to +85°C
  • Available in high capacitance values (up to 100µF)
Paskelbta: 2014-08-01 | Atnaujinta: 2022-03-11