KYOCERA AVX Air Core RF Inductors
KYOCERA AVX Air Core RF Inductors (AL and AS Series) utilize a unique construction that provides the best performance in RF applications. The Air Core Inductor Series from KYOCERA AVX, part of the wound air core inductor family, are ideal for RF circuits, broadband I/O filtering, frequency selection, or impedance matching. The AL series offers high Q, high current, excellent SRF, and many inductance values ranging from 1.65nH to 538nH. The AS series has a square cross-section construction that provides better performance and offers manufacturing advantages over toroidal coils. Features of the AS Series include 0806, 0807, and 0908 sizes, 20 inductance values ranging 5.5nH to 27.3nH, high Q, high current, and excellent SRF.
Paskelbta: 2012-12-03
| Atnaujinta: 2022-03-11