KYOCERA AVX 9177-500 Single IDC Contacts
KYOCERA AVX Interconnect 9177-500 Single IDC Contacts utilize KYOCERA AVX's STRIPT™, insulation displacement naked contact technology to provide a cost-effective, insulator-less, wire-to-board connection for discrete wire applications. The 9177-500 series functions as a traditional insulated connector and is UL certified. These KYOCERA AVX connectors offer a "gas-tight" cold welded wire termination with redundant contact systems that provide enhanced wire retention and high current carrying capabilities.Features
- Proven "gas-tight" cold welded wire termination
- Redundant contact systems provide enhanced wire retention and high current carrying capabilities
- Cost-effective STRIPT™ insulator-less contact system
- RoHS compliant
Applications
- Industrial motor controls, drives, and pumps
- Commercial building wiring and electrical systems
- Outdoor/transportation lighting
- Solar and alternative energy
Specifications
- 15A current rating
- 600VAC voltage rating
- 3 termination cycles durability
- 18AWG to 12AWG range
- Pure tin over nickel contact plating
- Phosphor bronze contact material
- -40°C to +125°C operating temperature range
Related Tools
Paskelbta: 2017-05-10
| Atnaujinta: 2022-06-16