KYOCERA AVX 9155-800 2mm Pitch Vertical-Mate Connectors
KYOCERA AVX 9155-800 2mm Pitch Vertical-Mate Connectors are extremely reliable and feature gold-plated beryllium copper contacts that provide high integrity connections in harsh environments. The unique contact design of these KYOCERA AVX connectors deflects cleanly and easily when a module or mating connector is pushed vertically into position. This eliminates any end-user damage.Features
- Gold-plated BeCu contacts provide high electrical and mechanical performance over 5000 mating cycles
- Unique contact geometry allows for full vertical engagement in pluggable module applications
- Plastic locating bosses and SMT anchor tabs maximize the mechanical stability of the connector in harsh conditions
- Contact nose incorporates an anti-snag feature to protect during deflection
Applications
- Handheld/portable devices requiring docking or cradle charging
- Patient monitoring or portable medical electronics
- Industrial devices requiring pluggable or programming modules
- Internet appliances requiring battery back-up
Specifications
- Current ratings
- 2.0A for 2p to 4p
- 1.5A for 5p to 6p
- 125VAC voltage rating
- -40°C to +125°C operating temperature range
- UL 94V-0 glass-filled Nylon 46 insulator material
- Tin-plated phosphor bronze bracket material
- Beryllium copper contact material
- Gold over nickel plating, tin leads
- 5.00mm connector height
- 0.12mm maximum coplanarity on all contact tails/pads
- 5000 cycle durability
- RoHS compliant
Paskelbta: 2016-05-10
| Atnaujinta: 2022-03-11