Kycon KDMIX HDMI 2.1 Connectors

Kycon KDMIX HDMI 2.1 Connectors support next-generation applications that require higher resolutions and faster refresh rates than traditional HDMI connections. The surface-mount connectors feature copper alloy contacts and high-temperature thermoplastic housing (UL 94V-0 rated). They are available with or without a top flange. Kycon KDMIX HDMI 2.1 Connectors offer 100MΩ minimum insulation resistance, 0.5A minimum contact current rating, and 30mΩ maximum contact resistance. The series features an operating temperature range of -25°C to +85°C and withstands 10,000 mating cycles.

Features

  • Supports next-generation applications
  • Surface mount
  • Available with or without a top flange
  • Copper alloy contacts
  • High-temperature thermoplastic housing, UL 94V-0 rated
  • RoHS compliant

Specifications

  • 100MΩ min. insulation resistance
  • 500VAC RMS for 1min. dielectric withstanding voltage
  • 0.5A min. contact current rating
  • 30mΩ max. contact resistance
  • 10,000 mating cycles
  • -25°C to +85°C operating temperature range
Paskelbta: 2021-01-06 | Atnaujinta: 2026-01-20