KUNBUS RevPi Connect Base Modules

KUNBUS RevPi Connect Base Modules feature an open platform concept and are equipped with the Raspberry Pi compute module 4 or 4S. These modules offer a modular design that enables the 45mm wide base to be fitted with suitable expansion modules, including digital and analog IOs and fieldbus gateways. Expansion modules can be joined up to the base module for a plug-and-play experience due to the socket positioned at the top. KUNBUS RevPi Connect Base Modules have dimensions of 96mm x 45mm x 110.5mm and can be easily configured using a graphical user interface.

Features

  • Open platform concept
  • Expansion modules can be joined per socket position at the top
  • MQTT and OPC UA protocols are supported
  • Individual applications can be programmed via Node-REDC, Python, or directly in C
  • Modular design

Specifications

  • 96mm x 45mm x 110.5mm dimensions
  • Polycarbonate housing material
  • DIN-rail housing
  • IP20/NEMA class I protection class
  • -25°C to +55°C operating temperature range
  • RevPi Connect 4
    • Computer module 4 - Rasberry Pi compute module
    • Broadcom BCM2711 - quad-core Cortex-A72 1.5GHz processor
    • Up to 8GB LPDDR4 RAM
    • Up to 32GB memory
    • WLAN optional
    • One micro HDMI socket 2.0a (4K)
    • Two RJ45 1GBit/s Ethernet
    • Two USB 3.2 Gen 1 USB
    • One micro-USB
    • One RS485 screw-type terminal (4-pole)
    • One screw-type terminal (4-pole) for relay contact and signal output
    • Not gateway compatible
    • Six multi-color LEDs, five of them freely programmable
    • CR2032 button cell PTC buffer
    • Trusted Platform Module (TPM)
  • RevPi Connect S and SE
    • Compute module 4S - Raspberry Pi compute module
    • Broadcom BCM2711 - quad-core Cortex-A72 1.5GHz processor
    • 1GB LPDDR4 RAM
    • Up to 32GB memory
    • One micro HDMI socket 2.0a (4K)
    • Two RJ45 10/100MBit/s
    • Two USB2.0
    • One micro-USB
    • One RS485 screw-type material (4-pole)
    • One screw-type terminal (4-pole) for relay contact and signal input
    • RevPi Connect S is gateway compatible
    • RevPi Connect SE is not gateway compatible
    • Six bicolor LEDs, three of them freely programmable
    • Double-layer capacitor RTC buffer
Paskelbta: 2024-05-20 | Atnaujinta: 2024-06-26