Kontron SMARC™-sXAS Module - Coming Soon
Kontron SMARC™-sXAS Module supports the broad scalability of the Intel® Atom® series x7000E/x7000RE, Intel Processor N Series, and Intel Core™ i3-N305 processor designed for IoT applications. The range extends from the cost-optimized 2-core to high-performance 8-core Intel Core i3 solution with up to 3.8GHz burst frequency. The Kontron SMARC-sXAS is suitable for applications requiring low height. The module offers up to 16GB of LPDDR5-4800 memory, two USB 3.2 Gen2, and four USB 2.0 interfaces, one SATA port, eMMC on-board, and two 1GBASE-T (alternatively 2.5GBASE-T) Ethernet ports with TSN.Features
- Latest generation Intel Atom, Pentium, and Celeron processor series
- Up to 16GB LPDDR5 memory down with inband ECC support
- Dual LVDS, HDMI, and DP++
- 1x USB 3.2, 6x USB 2.0, and eMMC onboard
- Industrial-grade temperature range
Applications
- Industrial environments
- IoT gateways
- Control computers
- Input devices
- Rugged mobile applications
- Point-of-Sale (POS)
- Point-of-Interest (POI)
- Kiosk systems
- Digital signage solutions
Specifications
- 82mm x 50mm dimensions
- Intel Amston Lake SKUs – Industrial RE-Series CPU
- Up to 16 GByte LPDDR5 memory down with inband ECC support
- Gen 12 IGFX graphics controller
- Up to 2.5GbE Ethernet
- 1x SATA 6Gb/s storage
- Up to 128GByte eMMC (MLC) onboard Flash
- Up to 4x PCIe x1
- Panel signals
- 1x HDMI (on request DP++)
- 1x DP++
- 1x dual LVDS (on request eDP)
- 1x USB 3.2
- 6x USB 2.0
- 4x serial UART (2x RX/TX only)
- HD Audio
- I2C
- 2x SPI
- 14x GPIOs
- Trusted Platform Module (TPM) 2.0
- Features on request
- eMMC up to 64 GByte pSLC
- RAM from 2GByte to 16GByte LPDDR4
- AMI UEFI BIOS
- Operating systems
- Windows® 10 (IoT) Enterprise x64
- Windows 11
- Linux
- 5V power supply (only, no wide range)
- -40°C to +85°C industrial-grade operating temperature range
- 93% relative humidity at +40°C, non-condensing (according to IEC 60068-2-78)
Block Diagram
Paskelbta: 2024-04-17
| Atnaujinta: 2024-04-24