Kinetic Technologies KTC2110 Low IQ Synchronous Boost Converter

Kinetic KTC2110 Low IQ Synchronous Boost Converter features a high-efficiency, micropower synchronous boost for Lithium-Ion/Polymer battery applications. It offers true output disconnect to achieve a shutdown quiescent current of less than 1.0µA, extending battery life. High efficiency over a wide output current range is achieved by selecting PWM/PFM mode automatically depending on the output load conditions. A Pass-Through mode allows the user to transfer the input power directly to the output (not boosting) with over-current protection.

The constant on-time design does not require any external compensation components, simplifying the design and providing an ultra-fast transient response. The inrush current-limiting feature minimizes the voltage droop on the battery supply when the device is turned on. The Kinetic KTC2110 is packaged in an advanced RoHS and Green compliant 1.38mm x 1.38mm 9-ball Wafer-Level Chip-Scale Package (WLCSP).

Features

  • 2.5V to 5.5V wide input voltage range
  • Output voltage 5.0V
  • IOUT up to 1.0A at VOUT = 5.0V, VIN ≥ 3.0V
  • 3MHz PWM switching frequency
  • High efficiency and low quiescent current
    • Over 95% efficiency
    • 1µA shutdown current
    • 35µA quiescent current in pass-through
    • 55µA quiescent current in PFM operation
  • ±2% DC voltage accuracy in PWM mode
  • Undervoltage Lockout (UVLO)
  • Short circuit protection
  • Hiccup current limit
  • Over temperature protection
  • Selectable pass-through mode or true load disconnect during shutdown
  • Output capacitor pre-charge and soft-start
  • Pb-free 9-Bump, WLCSP 1.38mm x 1.38mm
  • RoHS and Green compliant
  • -40°C to 85°C operating temperature range

Applications

  • Smartphones and tablets
  • Mobile Internet devices
  • USB OTG
  • Wearables
  • Portable devices

Typical Application

Application Circuit Diagram - Kinetic Technologies KTC2110 Low IQ Synchronous Boost Converter
Paskelbta: 2021-05-24 | Atnaujinta: 2024-01-24