KEMET VG SMD 125°C ESD Suppression Varistors

KEMET VG SMD 125°C ESD Suppression Varistors are designed to suppress ESD events, including those specified in IEC 1000-4-2 or other standards used for electromagnetic compliance testing. The VG varistors are typically applied to protect integrated circuits and other components at the circuit board level operating at 18VDC or less. KEMET VG SMD 125°C ESD Suppression Varistors feature a -55°C to +125°C operating temperature range and a surface-mount form factor.

Features

  • -55°C to +125°C operating temperature range
  • ≤18VDC voltage range
  • RoHS 2 2011/65/EC, REACH compliant
  • AEC-Q200 qualified Grade 1 
  • Short response time
  • Characterized for inductance and capacitance
  • 0603, 0805, 1206, and 1210 case sizes
  • Non-plastic coating guarantees improved flammability rating

Applications

  • Control and signal lines in mobile communication
  • Computer / EDP products
  • Medical products
  • Handheld and portable devices
  • Industrial equipment
Paskelbta: 2016-10-28 | Atnaujinta: 2023-08-23