KEMET PEH Screw Terminal Aluminum Electrolytic Caps

KEMET Electrolytic Capacitors contain a radial crown, which allows the capacitors to be mounted in a standing position. They feature a polarized, all-welded design with outstanding electrical performance, tinned copper wire leads, a negative pole connected to the case, and plastic insulation. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. Low ESR is a result of a low resistive electrolyte/paper system and an all-welded design. KEMET Electrolytic Capacitors are suitable for use in mobile and aircraft installations with operating temperatures up to +150°C, depending on the model.

Features

  • Radial crown allows for mounting in a standing position
  • Outstanding electrical performance
  • Polarized, all-welded design
  • 2,000 hours at 150°C
  • ESR stability over the lifetime
  • AEC–Q200 automotive qualified
  • Tinned copper wire leads
  • High ripple current
  • High vibration resistance
  • Negative pole connected to the case
  • Plastic insulation
Paskelbta: 2015-03-06 | Atnaujinta: 2025-11-24