KEMET Low Power Polypropylene Capacitors
KEMET Low Power Polypropylene Capacitors feature a 100pF to 22µF capacitance range, 900VAC maximum voltage rating, and tolerance from 0% to 20%. KEMET Low Power Polypropylene Capacitors are ideal for deflection circuits in TV sets and high voltage and current designs. These capacitors include the following series: A70, A72, F461-F464, PHE450, PFR, R71, R73, R74, R75, and R76.Features
- 100pF to 22µF capacitance range
- 900VAC maximum voltage rating
- 0% to 20% tolerance
Comparison Chart
Single Metallized Construction
Double Metallized Construction
Film/Foil Construction
Halogen-Free Solutions
Additional Resources
Paskelbta: 2019-12-02
| Atnaujinta: 2023-11-10