KEMET PHBC Coils
KEMET PHBC Coils are normal mode chokes with a variety of characteristics. These coils feature Fe-Ni dust cores that offer low core loss, high saturation magnetic flux density, and DC superposition characteristics. KEMET PHBC Coils are useful in fields such as DC-DC converters and normal noise countermeasures. Other ideal applications include switching power supply outlets, phase compensation, and boost converters.Features
- Fe-Ni dust core material
- Most suitable for big current applications
- Low core loss
- High saturation magnetic flux density
- DC superposition characteristics
- Wide variety of sizes and specifications
- Inductances up to 311µH at 0 A ±20%
- Rated current up to 30A
- -40°C to +125°C operating temperature range
Applications
- Switching power supply outlets
- DC-DC converters
- Phase compensation and boost converters
- Normal mode noise countermeasures
Paskelbta: 2019-07-18
| Atnaujinta: 2023-10-25