KEMET DC Line Filters

KEMET DC Line Filters are common mode chokes or coils with a wide variety of characteristics. These coils are available in M-500CT, SH, SHO, SBT, SBT-01W, SNT, SPF, ST, ST-110, SBS9080, bead lead, and bead winding series types. KEMET DC Line Filters are surface mount or through hole and have an operating temperature range of -20°C to +120°C, depending on the model. These DC line filters are RoHS compliant and designed with nickel-zinc (Ni-Zi) ferrite cores. Typical applications include audio-visual equipment, home appliances, power supplies, and office automation equipment.

Applications

  • Audio-visual equipment
  • Home appliances
  • Power supplies
  • Office automation equipment

Specifications

  • M-500CT
    • 50VDC rated voltage
    • >10MΩ insulation resistance
    • -25°C to +70°C, +75°C, or +85°C operating temperature range
  • SH
    • 50VDC to 150VDC rated voltage range
    • 1A to 3A rated current range
    • -25°C to +60°C or +80°C operating temperature range
  • SHO
    • 50VDC rated voltage
    • 0.8A to 4A rated current range
    • -25°C to +70°C, +75°C, or +80°C operating temperature range
  • SBT
    • 50VDC rated voltage
    • 20Ω to 50Ω DC resistance range
    • -25°C to +70°C operating temperature range
  • SBT-01W
    • 50VDC rated voltage
    • 200VDC withstanding voltage range
    • -25°C to +70°C operating temperature range
  • SNT
    • 0.5A to 3.0A rated current range
    • 25mΩ to 98mΩ maximum rated DC resistance range
    • -20°C to +60°C operating temperature range
  • SPF
    • 600VDC withstanding voltage
    • >10MΩ insulation resistance
    • -40°C to +120°C operating temperature range
  • ST
    • 500VDC withstanding voltage
    • -20°C to +65°C or +75°C operating temperature range
    • UL94 V–0 flame retardant rated cap and terminal base
  • ST-110
    • 50VDC rated current
    • 3Ω or 7.5Ω maximum rated DC resistance range
    • -20°C to +75°C operating temperature range
  • SBS9080
    • 5A rated current
    • 50VDC rated voltage
    • -25°C to +50°C operating temperature range
  • BEAD LEAD
    • 5A rated current
    • 2Ω to 40Ω impedance
    • -20°C to +70°C operating temperature range
  • BEAD WINDING
    • 1.5A to 3.5A rated current range
    • 2 to 5 turns
    • -25°C to +60°C or +65°C operating temperature range

Videos

Paskelbta: 2018-11-27 | Atnaujinta: 2023-10-02