KEMET Commercial & Automotive 150°C Leaded Capacitors

KEMET Commercial and Automotive Grade High-Temperature +150°C Aximax Axial and Goldmax Radial Capacitors are conformally coated ceramic capacitors that combine the benefits of ceramic MLCC performance with radial leads for increased mechanical robustness. In addition, leaded ceramic capacitors allow engineers to design capacitors without needing PCBs such as sensors and motors. These capacitors are available in X8L and X8R dielectrics with capacitance values up to 4.7µF. These capacitors are lead (Pb) free, RoHS and REACH compliant without exemption, and meet the flame test requirements outlined in UL 94V–0.

Features

  • Commercial and automotive grade
  • Axial and radial form factors
  • Conformally coated
  • Class II dielectrics: X8L and X8R
  • 100pF to 4.7µF capacitance range
  • 500V to 2000V DC voltage ratings
  • -55°C to +150°C operating temperature range
  • Encapsulation meets UL 94V-0 flammability rating

Applications

  • Decoupling
  • Filtering
  • Bypass
Paskelbta: 2019-10-16 | Atnaujinta: 2023-11-07