KEMET MLCC High Voltage Floating Electrode Design
KEMET Floating Electrode High Voltage with Standard (FE-CAP) or Flexible Termination Capacitors (FF-CAP) combines two existing KEMET technologies– floating electrode and flexible termination. The floating electrode component utilizes a cascading / serial electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and electrostatic discharge (ESD) performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). The capacitance change with reference to ambient temperature is limited to ±15% (X7R) and ±30 ppm/ºC (C0G) from -55°C to +125°C.Whether under the hood or in the cabin, these capacitors are designed to provide reliable performance in mission and safety-critical automotive circuits. Stricter testing protocols, as well as inspection criteria, have been established for automotive-grade products in awareness of potentially harsh environmental conditions. KEMET automotive-grade series capacitors meet AEC-Q200 qualification requirements.
Features
- Floating electrode / fail-open design
- AEC-Q200 automotive qualified
- X7R or C0G dielectric available
- -55°C to +125°C operating temperature range
- Superior flex performance (up to 5mm - for flex termination)
- 500V, 630V, 1kV, 1.5kV, 2kV, 2.5kV, and 3kV DC voltage ratings
- EIA 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 sizes
- Superior performance at high frequencies (X7R)
- Low ESR and ESL (C0G)
- High ripple current capability (C0G)
- 100% pure matte tin-plated termination finish for excellent solderability
- SnPb-plated termination finish option available upon request (5% lead minimum)
- Lead free, RoHS and REACH compliant
Applications
- X7R
- EV/HEV (drive systems, charging)
- LCD fluorescent backlight ballasts
- Power converters
- LAN/WAN interfaces
- C0G
- EV/HEV (drive systems, charging)
- High-frequency power converters
- WBG, SiC, and GaN systems
- Snubber (high dV/dT)
Individual Series
Additional Resources
Paskelbta: 2022-12-27
| Atnaujinta: 2023-08-31