KEMET A750 Radial Solid Polymer Aluminum Capacitors

KEMET Electronics A750 Radial Solid Polymer Aluminum Capacitors offer a 2.5VDC to 63VDC rated voltage, 2200µF maximum capacitance, and up to ±20% capacitance tolerance. These capacitors provide a longer life and greater stability across a wide temperature range, while also featuring low ESR properties and being able to withstand higher ripple currents during normal operation. KEMET Electronics A750 Radial Solid Polymer Aluminum Capacitors are ideally suited for industrial and commercial applications, including mobile phone chargers, computer motherboards, and adapters. 

Features

  • Through-hole form factor
  • Low impedance
  • High ripple current
  • 2000 hours @ +105°C
  • RoHS compliant
  • Halogen free

Applications

  • Mobile phone chargers
  • Computer motherboards
  • Servers
  • Adapters
Paskelbta: 2021-02-08 | Atnaujinta: 2022-03-11