KEMET EC2/EE2 Miniature Signal Relays
KEMET EC2/EE2 Miniature Signal Relays are compact and slim, consuming minimal board space. The devices are available in through-hole (EC2 series) or surface mount (EE2 series) configurations. Users have the option of non-latching (single coil) or latching (single-coil or double-coil) types. Through-hole lead type options include standard, trimmed, and high-insulation radial leads. Surface mount models are available with standard, minimum footprint, high solder joint reliability, high insulation, and high breakdown voltage lead options. KEMET EC2/EE2 Miniature Signal Relays are recognized by UL and CSA and have FCC (1500V) and Telcordia (2500V) safety approvals.Features
- Compact and lightweight
- FCC (1500 V) and Telcordia (2500V) surge capacity
- UL recognized and CSA certified
- Low power consumption (100mW to 200mW)
- ND type (High insulation) conform to supplement insulation for EN60950
- NKX type (High breakdown voltage) can withstand 1.5KVAC at open contacts
Applications
- Electronic switching systems
- PBX
- Terminal equipment
- Telephone systems
Additional Resources
Paskelbta: 2013-09-25
| Atnaujinta: 2023-08-31