JAE Electronics HB01 Waterproof Inline Connectors

JAE Electronics HB01 Waterproof Inline Connectors offer a hybrid structure for both power and signal transmission. HB01 series features terminals that are compatible with a wide range of cable sizes (24AWG to 14AWG) and mechanical locking structures with an audible click for secure mating. The HB01 connectors are IP67 rated and water/dust proof when mated. Applications include robotics, machine tools, servo motors, and other industrial machinery.

Features

  • A hybrid structure that enables both power and signal transmission
  • Back cover acts as a terminal guide
  • Terminals are compatible with a 24AWG to 14AWG range of cable sizes
  • Mechanical locking structure ensures secure mating
  • audible click at mate
  • IP67-rated, water and dust proof when mated

Applications

  • Robotics
  • Machine tools
  • Servo motors
  • Industrial machinery

Specifications

  • 6x contacts (4x power, 2x signal)
  • 250VAC/DC rated voltage
  • 10mΩ maximum initial contact resistance, 20mΩ maximum posttest
  • 5000MΩ maximum insulation resistance
  • 1500VRMS dielectric withstanding voltage
  • Terminal retention strength
    • 50N minimum for power terminals
    • 30N minimum for signal terminals
  • 30 mating cycle durability
  • -25°C to +85°C operating temperature range
  • PBT insulator and cover
  • Copper alloy contacts
    • Au-plating over nickel in the contact area
    • Sn-plating over nickel in the connection area
    • Ni-plated in all other areas
  • Silicone rubber grommet and sealing ring

Pin Side Diagram

JAE Electronics HB01 Waterproof Inline Connectors

Socket Side Diagram

JAE Electronics HB01 Waterproof Inline Connectors
Paskelbta: 2017-01-23 | Atnaujinta: 2024-04-19