IXYS Standard N-Channel HiPerFET™ Power MOSFETs

IXYS Standard N-Channel HiPerFET™ Power MOSFETs are designed for both hard switching and resonant mode applications. These devices offer low gate charge and excellent ruggedness with a fast intrinsic diode. IXYS Standard N-Channel HiPerFET™ Power MOSFETs are available in many standard industrial packages, including isolated types.

Features

  • International standard packages
  • High current handling capability
  • Low RDS(on) HDMOS process
  • Avalanche rated
  • Low package inductance
  • Fast intrinsic diode
  • Devices are easy to mount
  • Space savings
  • High power density

Applications

  • DC-DC converters
  • Battery chargers
  • Switched-mode and resonant-mode power supplies
  • DC choppers
  • AC motor drives
  • Temperature and lighting controls
Paskelbta: 2020-03-03 | Atnaujinta: 2025-08-26