IXYS DPF30U200FC 200V 30A 3-Phase Bridge Rectifier

IXYS DPF30U200FC 200V 30A 3-Phase Bridge Rectifier integrates high-performance fast recovery diodes packaged in i4-Pac5-Leads and is commonly used as a rectifier in Switch Mode Power Supplies (SMPS).

The device belongs to the High-Performance Fast Recovery Diode (HiPerFRED) series, which features planar passivated chips, a very low leakage current, and a very short recovery time. These features make the HiPerFRED series suitable for high-frequency applications such as battery chargers, PFCs, and high-frequency output rectifiers.

IXYS power-switching diodes can be integrated with other power semiconductors to provide complete power solutions for various applications.

Features

  • Planar passivated chips
  • Very low leakage current
  • Short recovery time
  • Soft recovery behavior
  • Avalanche voltage rated for reliable operation
  • Low IRM values
  • Recognized as an Electrically Isolated Semiconductor Device (file E72873)
  • Soft reverse recovery for low EMI/RFI

Pinout Diagram

Chart - IXYS DPF30U200FC 200V 30A 3-Phase Bridge Rectifier
Paskelbta: 2024-07-03 | Atnaujinta: 2024-07-22