iWave Global PCIe Gen4 x8 FMC Module
iWave Global PCIe Gen4 x8 FMC Module is a robust and versatile solution that allows seamless integration into diverse embedded and industrial applications. The module supports the M.2 NVMe PCIe connector, as well as MIPI CSI and MIPI DSI connectors. The iWave PCIe Gen4 x8 FMC Module offers an optional 12V power jack and has a 78.5mm x 69mm form factor.Features
- VITA 57.1 FMC HPC connector
- PCIe express Gen4/Gen3/Gen2/Gen1 x8 root port
- PCIe express Gen4/Gen3/Gen2/Gen1 x8 endpoint
- MIPI DSI and CSI connector through LVDS IOs
- 32Kb EEPROM for VITA57.1 configuration storage
Specifications
- 12V, 3.3V, VADJ, 3.3AUX power from FMC connector
- M.2 Key M slot - PCIe Express Gen3/Gen2/Gen1 x2 interface (bandwidth of x4 optionally supported)
- Optional 12V power jack
- MIPI DSI Connector - 4Lane MIPI interface
- MIPI CSI Connector - 4Lane MIPI interface
- 78.5mm x 69mm form factor
Front Overview
Back Overview
Paskelbta: 2025-10-09
| Atnaujinta: 2025-10-20