ITT Cannon Nano Microminiature Connectors
ITT Cannon Nano Microminiature Connectors are small form factor high-density interconnects designed and manufactured for high reliability and harsh environment applications. ITT Cannon Nano Microminiature Connectors are ideal for when size and weight limitations require an ultra-low profile and robust interconnect design package. Nano Microminiature is small and rugged thanks to an innovative twist pin contact system with 0.025 contact spacing and five electrical contact points. Applications include commercial and military avionics, oil and gas exploration/extraction, and more.Features
- Micro twist pin contact system
- 0.025 contact spacing
- 9 to 51 contact positions
- Knurled jack screw assembly hardware
Applications
- Commercial and military avionics
- Oil and gas exploration/extraction
- Soldier-worn systems
- Industrial control systems
- Missile defense systems
- Medical diagnostics equipment
Specifications
- Dielectric withstanding voltage
- 250VAC RMS at sea level
- 100VAC RMS at 70,000 feet
- 1A maximum contact rating
- -55°C to +125°C (+200°C) operating temperature range
- 30AWG to 32AWG wire accommodation
- 500MΩ minimum insulation resistance at 100VDC
- 71mV max drop with 1A test current contact resistance, in accordance with EIA-364-06
Additional Resources
Paskelbta: 2020-07-09
| Atnaujinta: 2025-02-25