Inventus Power Class II Medical Desktop Power Supply

Inventus Power Class II Medical Desktop Power Supply has medical approval according to EN60601-1 Class II. The device is available in 65W or 150W models.  The Level V Power Supply from Inventus Power is EISA and CEC compliant and has an expected lifetime of 5 years or longer.

Features

  • Level V high efficiency
  • 85VAC to 264 VAC input voltage
  • 5 year lifetime expectation
  • Hold-up time >25ms at full load
  • EISA, CEC compliant
  • Medical approval - EN60601 - 1 Class II
Paskelbta: 2014-07-22 | Atnaujinta: 2022-03-11