Inventek Systems Dual Band PCB Antenna

Inventek Systems Dual Band PCB Antenna is a high-efficiency antenna solution designed for 2.4GHz and 5Ghz Wi-Fi® and ISM band applications, such as WLAN products. It features a center-fed 90mm cable terminated with a U.FL/IPX connector. This low-profile, compact antenna from Inventek Systems is designed to be embedded into devices, eliminating the need for an external antenna.

Features

  • 2400Mhz to 2500MHz
    • 2442MHz center frequency
    • 100MHz minimum bandwidth
    • 2 maximum VSWR
    • 2.6dBi typical gain
    • 79% typical efficiency
  • 4900Mhz to 5900MHz
    • 5400MHz center frequency
    • 1000MHz minimum bandwidth
    • 2 maximum VSWR
    • 3.3dBi typical gain
    • 79% typical efficiency
  • FCC/CE/IE certified
  • 40mm x 6mm x 0.5mm dimensions
  • 90mm cable length
  • U.FL/IPX connector
  • 50Ω impedance
  • Linear polarization
  • Lead-free
  • RoHS compliant

Dimensions

Inventek Systems Dual Band PCB Antenna
Paskelbta: 2018-10-22 | Atnaujinta: 2022-11-03