TDK InvenSense DK-42670-P Development Kit

TDK InvenSense DK-42670-P Development Kit is a comprehensive development platform for ICM-42670-P 6-axis motion sensors. This kit is designed around the Microchip G55 MCU and can be utilized by developers for the rapid evaluation and development of ICM-42670-P solutions. The TDK DK-42670-P features an onboard embedded debugger, ensuring external tools are not needed to program or debug the G55 MCU. The necessary software is included with this kit, such as InvenSense Motion Link, a GUI-based development tool, and embedded Motion Drivers for ICM-42670-P. 

Features

  • For ICM-42670-P 6-axis motion sensor
  • Android Functions
    • Game rotation vector
    • Gravity
    • Linear acceleration
  • Pedometer Functions
    • Step detection
    • Step count
  • Gestures
    • Tap
    • Tilt
    • Raise to wake/sleep
  • Microchip G55 MCU with 521KB flash
  • Onboard embedded debugger for programming and debugging
  • USB connectors for host interface to support software debugging and sensor data logging
  • Board power supply through USB
  • Sensor fusion
  • Accelerometer and gyroscope calibration
Paskelbta: 2023-05-25 | Atnaujinta: 2024-08-20