Innovative Sensor Technology LFS Series Conductivity Sensors

Innovative Sensor Technology LFS Series Conductivity Sensors operate in a wide conductivity and temperature range and feature a four-electrode measurement configuration and a Pt1000 temperature sensor. The LFS sensors provide a fast response time, long-term stability, and resistance to various chemicals, with a conductivity measuring range of 10μS/cm to 200mS/cm. IST LFS Series Conductivity Sensors are ideal for measuring ionic content for water purification and abatement, monitoring membrane processes separating ionic compounds, and more.

Features

  • Wide conductivity and temperature range
  • Excellent long-term stability
  • Fast response time of <1s
  • 2 and/or 4 electrode measurement
  • Integrated resistance temperature detector (RTD) for temperature measurement and/or compensation
  • Resistance to various chemicals

Applications

  • Measuring ionic content for water purification and abatement
  • Bioprocessing
  • Fuel cells
  • Monitoring membrane processes separating ionic compounds
  • Medical devices

Specifications

  • Conductivity range*
    • LFS1107: 10µS/cm to 200mS/cm
    • LFS1305: 100µS/cm to 200mS/cm
    • LFS1710: 0.2mS/cm to 200mS/cm
    • LFS1505: 100µS/cm to 200mS/cm (extended range from 10µS/cm to 200mS/cm possible with cell constant correction)
  • Cell constant**
    • LFS1107: typical 0.42cm-1
    • LFS1305: typical 0.86cm-1
    • LFS1710: typical 0.44cm-1
    • LFS1505: typical 0.68cm-1
  • 1000Ω nominal resistance at 0°C
  • Temperature sensor: Pt1000
  • -30°C to +100°C operating temperature range
  • <1µS/cm optimal accuracy
  • 0.3mA measuring current (Pt1000)
  • Temperature sensor accuracy (dependent on temperature range)
    • IEC 60751 F0.3 B
    • IEC 60751 F0.6 C
    • Class A available
  • Connection types
    • Pt/Ni-wires, Ø 0.2mm
    • Cu/Ag-wires, PTFE-insulated, 30AWG
    • Others available on project base

* Aggressive media can influence the long-term stability. The chemical resistance of the sensor in the end application must be tested by the user.
** Cell constant is strongly affected by external objects coming close to the front surface of the sensor.

Videos

Paskelbta: 2022-12-13 | Atnaujinta: 2023-08-28