Infineon Technologies XDPS2201E Hybrid Flyback Controller ICs
Infineon Technologies XDP™ XDPS2201E Hybrid Flyback (HFB) Controller ICs are highly integrated, multimode controllers that enable the reduction of external parts and optimize performance. The Infineon XDPS2201E offers efficiency of >95% and low standby power. The series complies with DoE-7 and CoC-2 standards and features a 600V high-voltage start-up cell for providing ultra-high power in compact designs. These HFB controllers serve applications with a fixed output voltage and offer even more benefits for applications with a wide output voltage range.Features
- >95% efficiency and low standby power
- Complies with DoE-7 and CoC-2 standards
- Ultra-high power for compact designs
- Flexibility to support external power factor correction (PFC)
- Integrated gate drivers for Si/GaN FETs
- Supports a wide AC input voltage range
- Low standby power via burst mode
- ZVS operation at high/low-side switch
- HFB peak current for robust control
Applications
- Battery chargers
- Smart TV complete system solutions
- LED driver solutions
- USB-C® adapters and chargers
Specifications
- 600V high-voltage start-up cell
- 90V to 264V input voltage range
- Moisture Sensitivity Level (MSL) 3
- 5VDC to 48VDC output voltage range
Block Diagram
Paskelbta: 2025-03-19
| Atnaujinta: 2025-03-20