Infineon Technologies USB0010 USB Dongle
Infineon Technologies USB0010 USB Dongle is used to communicate with Infineon digital controllers and digital POL converters through an XDP™ designer GUI. This dongle can be converted to I2C bus voltages of 2.5V or 1.8V and is ideal for USB to I2C communication. The USB0010 USB dongle is powered by the 5V USB supply and requires no external power supply. This dongle's speed can be set to 100KHz, 200KHz, 400KHz, and 800KHz through the GUI. The USB0010 USB dongle is ideal for USB to I2C communication applications.Features
- No external power supply
- Powered by a USB 5V connector pin
- I2C speed setting up to 800KHz
- Speed can be set by the XDP™ Designer GUI
- Heatbeat LED
- 5V USB supply LED indicator
- Type A connector for USB
- 3-pin connector for I2C
- Clear red casing
- Compatible with Infineon XDP™ Designer GUI V2.0 and above versions
- 24mm x 71mm dimensions excluding cable
Applications
- USB to I2C communication
Additional Resource
Paskelbta: 2025-04-24
| Atnaujinta: 2025-05-20