Infineon Technologies Tire Pressure Monitoring Sensors (TPMS)

Infineon Technologies Tire Pressure Monitoring Sensors (TPMS) facilitate all of the functions required to implement a state-of-the-art module for a Tire Pressure Monitoring System. The SP40 TPMS sensor ICs are easy to integrate and feature a microcontroller, sensors, wireless communication, and convenient peripherals. The TPMS needs a few passive components and a battery to complete a full automotive TPMS sensor assembly.

The Infineon TPMS gauges wheel pressure, radial acceleration, temperature, and supply voltage. The device also has a pressure-auto-ranging feature, supplying best-in-class pressure accuracy between 100kPa to 1400kPa. This amount of measurement adjustability makes the SP40 a suitable option for any vehicle, from passenger vehicles to heavy-duty trucks and other commercial applications.

Types of Automotive Tire Pressure Monitoring Sensors

Indirect TPMS Sensors
Indirect TPMS is a software solution that assesses tire pressure based on data from the car’s anti-lock braking system. When the system detects that tires are rotating at different speeds or that vibrations of a tire have adjusted, it concludes that the tire’s pressure has changed and displays an alert to the driver.

Direct TPMS Sensors
A direct TPMS system operates via a TPMS sensor on each tire that directly measures its pressure levels. Instead of depending on pressure estimation from the anti-lock braking system, a direct TPMS sensor in the wheel senses the tire pressure. The devices wirelessly deliver the data to a control system in the car. A typical example of a direct sensor is a valve-based TPMS module, where the tire pressure sensor is connected to the end of the valve inside the tire. This control system measures the air pressure and temperature inside the tire and transmits the measurement data wirelessly to the vehicle. The vehicle can then display the current pressure and temperature of the tire in the dashboard and further alert the driver about critical tire conditions.

Features

  • Absolute pressure sensor from 100kPa up to 1400kPa
  • Radial accelerations sensor
  • Temperature sensor
  • Supply voltage sensor
  • Embedded 8-bit microcontroller
  • Up to 14kB flash for application code
  • 256byte flash for configuration data
  • 160B retention RAM
  • 315MHz and 434MHz FSK/ASK transmitter
  • 125kHz ASK high-sensitivity receiver
  • System controller with flexible wake-up and power management
  • Ultra-low power down current
  • Supply voltage range from 1.9V to 3.6V
  • Operating temperature from -40°C to 125°C
  • PG-DSOSP-14-82 package

Applications

  • Tire pressure monitoring
  • Further possible high-pressure applications
  • Air suspension
  • Air brake and more
  • Powertrain
  • Safety
  • Body and comfort
  • Industrial drives
  • Robotics
  • Drones
  • Consumer
  • eBikes and 2-Wheeler
  • Wearables and hearables

Comparison Chart

Chart - Infineon Technologies Tire Pressure Monitoring Sensors (TPMS)

Block Diagram

Block Diagram - Infineon Technologies Tire Pressure Monitoring Sensors (TPMS)

Minimal Application Diagrams

Application Circuit Diagram - Infineon Technologies Tire Pressure Monitoring Sensors (TPMS)
Paskelbta: 2022-09-29 | Atnaujinta: 2022-10-13