Infineon Technologies REF-VACUUM-C101-2ED Reference Design
Infineon Technologies REF-VACUUM-C101-2ED Reference Design features the IMC101T iMOTION™ Motor Control IC, the 2ED2304 EiceDRIVER™ SOI Half-Bridge Gate Driver, and the BSC030N04NS OptiMOS™ Fast Switching MOSFET. This Reference Design demonstrates Infineon's thin-film-SOI (Silicon on Insulator) and Advanced Motion Control Engine (MCE 2.0) technologies for low-voltage, permanent-magnet motors drive up to 120KRPM speed, and inverter section rating of 30V, 25A. The REF-VACUUM-C101-2ED Reference Design is optimized for major low-voltage home appliances like vacuums, fans, pumps, compressors, and other low-voltage motor drive applications.Features
- REF-VACUUM-C101-2ED Reference Design
- Input voltage 18VDC to 30VDC
- Maximum 25A 600W at 24VDC power input with an onboard cooling fan
- Anti-reverse connection protection
- VSP speed command potentiometer
- Three digital Hall interface
- User UART for script function
- Over-current and over-temperature protection
- Fault diagnostic LED output
- Low noise single shunt current sample
- Auxiliary power supply with 12V, 3.3V
- PCB dimensions: 60mm x 115mm, 1oz copper, two layers PCB (or 60mm x 63.5mm by removing cooling fan)
- RoHS compliant
- 2ED2304 EiceDRIVER SOI Half-Bridge Gate Driver
- Infineon thin-film-SOI-technology
- Fully operational to +650V offset voltage
- Integrated ultra-fast, low RDS(ON) bootstrap diode
- Output source/sink current capability +0.36A/-0.7A
- Tolerant to negative transient voltage up to -100V (pulse width is up 300ns) given by SOI technology
- Gate drive supply ranges from 10V to 20V
- Independent under-voltage lockout for both channels
- Short propagation delay and delay matching (60ns, maximum)
- Schmitt triggers inputs with hysteresis and pull down
- 3.3V, 5V, and 15V input logic compatible
- IMC101T iMOTION Motor Control IC
- Highly integrated solution for inverterized drives
- All digital and analog components integrated
- No external OP AMP or comparators required
- 3.3V or 5V supply
- Next-generation of Motion Control Engine (MCE 2.0)
- Field-proven computation engine for high-efficiency sinusoidal motor control
- Single or leg shunt
- Sensorless or optional hall support
- Flexible host interface/control options
- Integrated protection features
- Multiple motor support with flexible parameter handling
- Highly integrated solution for inverterized drives
- BSC030N04NS OptiMOS Fast Switching MOSFET
- Excellent gate charge x RDS(ON) product (Figure of Merit)
- Very low on-resistance RDS(ON)
- Ideal for fast-switching applications
- RoHS-compliant and halogen-free
Applications
- Home appliances
- Motor control and drives
- Refrigerators
- Vacuum cleaner
Board Layout (Top)
Board Layout (Bottom)
Block Diagram
Paskelbta: 2020-07-13
| Atnaujinta: 2024-11-06