Infineon Technologies REF-ICL5102-U52W-CC Demonstration Board

Infineon Technologies REF-ICL5102-U52W-CC Demonstration Board displays a low-cost PFC+LCC LED driver for non-dimmable indoor lighting applications. The LEDs can be switched among three fixed levels. This demonstration board features an open-loop LCC design with a narrow LED current spread and integrated LCC transformer. The REF-ICL5102-U52W-CC board is highly efficient, low-cost, and has high-frequency LCC.

Features

  • Low-cost PFC+LCC topology for non-dimmable LED lighting where high light quality is required
  • Open-loop LCC design with narrow LED current spread
  • Integrated LCC transformer
  • Feedforward to constrain the LED current spread in the open-loop design
  • High-frequency LCC
  • Low cost and high efficiency
  • Superior THD
  • Compact LCC magnetics
  • Narrow LED current spread in the open-loop design

Specifications

  • 0.78A to 1A output current range
  • 20V to 52V output voltage range
  • 52W Pout
  • 198V to  256V supply voltage range
Paskelbta: 2020-10-12 | Atnaujinta: 2024-12-03