Infineon Technologies Lite DCDC SBC V33 Demo Board
Infineon Technologies Lite DCDC SBC V33 Demo Board enables device evaluation of the Lite SBC product family and accelerates the design-in phase. This demo board can be connected to the uIO Stick (Power Easy Kit Lite). The V33 board is populated with the TLE9471-3ES superset component representative of the product families. This demo board features two banana jacks, four LEDs, one wake-up button, one connector for the uIO Stick, and a set of headers for jumper configurations. Infineon Technologies Lite DCDC SBC V33 Demo Board operates in a 3.8V to 28V supply voltage range and offers a 3.23V to 3.37V output voltage range. This demo board is ideal for use in automotive applications.Features
- Includes 2x banana jacks, 4x LEDs, 1x wake-up button, 1x connector for the uIO Stick, and set of headers for jumper configurations
- 3.8V to 28V supply voltage range
- 3.23V to 3.37V output voltage range
- Ideal for use in automotive applications
Board Overview
Additional Resources
Paskelbta: 2019-12-15
| Atnaujinta: 2024-01-24