Infineon Technologies KIT_XMC_LED_DALI_20_RGB LED Lighting Shield
Infineon Technologies KIT_XMC_LED_DALI_20_RGB LED Lighting Shield is compatible with Arduino and the Infineon XMC1100 BOOT KIT. The shield is ideal for LED light engines and lamps and for fast prototyping and cost-effective evaluation of LED lighting applications. The RGB LED lighting shield with XMC1302 uses a DC/DC buck topology and drives up to three LED channels with constant current. The shield is powered by a programmable XMC 32-bit Arm® MCU with an embedded brightness color control unit (BCCU, XMC1300 MCU series) for flicker-free LED dimming and color control. The BCCU enables low-cost, high-quality LED lighting solutions with minimal user code. Infineon Technologies KIT_XMC_LED_DALI_20_RGB LED Lighting Shield is designed to offer options for the evaluation of smooth, eye-friendly dimming, color mixing for various topologies and can be extended with DALI/DMX or radar.Features
- Compatible with Arduino Uno R3 and XMC1100 Boot Kit from Infineon
- Fast prototyping of 3 channels RGB LED lighting
- Easy configurable for various light engines and any input voltage (within operating conditions)
- Flicker-free light thanks to high-speed pulse density modulation
- Wide DC input voltage range
- Simple I2C interface
- Small size
- DALI and DMX interface
Applications
- LED lighting
- Home appliances
- Building automation
Additional Resources
Paskelbta: 2019-12-05
| Atnaujinta: 2024-02-12