Infineon Technologies KIT_LGCAP_BOM005 Capacitor Board
Infineon Technologies KIT_LGCAP_BOM005 Capacitor Board is a supporting design for the LVD scalable power demo board platform. The board provides an interconnection platform for leaded capacitors for the DC bus supplying the power half-bridges. This board can also be used in other lab setups requiring a DC capacitor bank in the 250V range. KIT_LGCAP_BOM005 is provided without the capacitors so the appropriate devices can be selected.Features
- DC input type
- Capacitor bank accessory board
- Industrial qualification
- Half-bridge topology
- B6 bridge
- Full bridge
- Buck-boost
Applications
- E-bikes
- Small E-vehicles
Block Diagram
Videos
Paskelbta: 2019-06-10
| Atnaujinta: 2024-01-09