Infineon Technologies DEMOBOARD ITS4130Q Demonstration Board

Infineon Technologies DEMOBOARD ITS4130Q Demonstration Board is designed to evaluate the ITS4130Q 4-channel Industrial PROFET™. Infineon ITS4130Q is a quad-channel, 24V, high-side switch providing embedded diagnostic and protective functions. The ITS4130Q PROFET comprises an N-channel vertical power MOSFET with a charge pump and is ideal for resistive, capacitive, and inductive loads.

The Demo Board features a supply voltage of 5V to 45V and a field-oriented topology. The DEMOBOARD ITS4130Q Demonstration Board is equipped with peripheral components and corresponding connectors.

Features

  • Two alternative sets of terminals for VOUT
    • Banana plugs
    • Bare wire connector
  • Voltage regulator to generate 5V logic levels for inputs
  • Power-Up LED indicates whether VS is applied
  • VIN Terminal provides external levels globally to all input pins
  • DIP Switch to control individual channels
  • Jumper to select input source
  • Four Signal LEDs for VOUT plus DIP-Switch for LED enable/disable
  • 5V to 45V supply voltage range
  • Field-oriented control topology

Layout Overview

Location Circuit - Infineon Technologies DEMOBOARD ITS4130Q Demonstration Board
Paskelbta: 2019-04-18 | Atnaujinta: 2024-01-17