Infineon Technologies EVAL1ED44175N01B Adapter Board
Infineon EVAL1ED44175N01B Adapter Board is designed for the 1ED44175N01B low-side gate driver. This small adapter board is available for testing 1ED44175N01B – EiceDRIVER™ 25 V low-side gate driver with integrated overcurrent protection (OCP), fault reporting, and enabled functionality. The adapter board easily connects to an existing switched-mode power circuit for fast in-circuit evaluation.Features
- -0.246V overcurrent threshold with accurate ±5% tolerance
- Overcurrent detection with negative voltage input
- Single pin for fault output and enable
- Programmable fault clear time
- Undervoltage lockout for IGBTs
- CMOS Schmitt-triggered inputs
- 3.3V, 5V, and 15V input logic compatible
- Output in phase with the input
- -10VDC negative input capability of OCP pin
- 3kV ESD HBM
- Integrated overcurrent protection and single-pin fault output and enabled function to provide potential space and cost savings
- OCP threshold tolerance of ±5% provides accurate sensing
- Flexible fault clear time set-up
- Under-voltage lockout protects at a low supply voltage
- Industry-standard package
Applications
- Major home appliances
- Power management (SMPS)
- Small home appliances
Paskelbta: 2020-06-12
| Atnaujinta: 2024-10-29