Infineon Technologies Evaluation Kits for EiceDRIVER™ 2EDN Gate Drivers
Infineon Technologies Evaluation Kits for EiceDRIVER™ 2EDN Gate Drivers provide a test platform for dual-channel non-isolated gate driver IC EiceDRIVER™. The dual-channel driver is intended to feed two low-side MOSFETs in a TO-220 package, which can be allocated on the board. These evaluation kits require an external function generator and a DC power supply to provide the input signals to the 2EDN7534U and 2EDN7534B boards. The 2EDN7534B kit is available in a SOT23-6-pin package and 2EDN7534U in a TSNP 6-pin package, respectively. These kits are ideal for Switch-Mode Power Supplies (SMPS), DC-DC power converters, synchronous rectification stages, and power factor correction systems.
Features
- Test platform for dual-channel non-isolated gate driver IC EiceDRIVER™ 2EDN7534B and 2EDN7534U
- Feed two MOSFETs, suggesting CoolMOS™ or OptiMOS™ solutions
- Requires an external function generator and DC power
- Packages:
- KIT_DRIVER_2EDN7534B in PG-SOT23-6-pin
- KIT_DRIVER_2EDN7534U in PG-TSNP 6-pin
Applications
- Switch-Mode Power Supplies
- DC-DC power converters
- Synchronous rectification stages
- Power factor correction system
Kit Contents
- Distance bolts
- Source resistors
- Sink resistors
- Sink diodes
- TO-220 sockets
- TO-220 MOSFETs
Additional Resources
Paskelbta: 2026-06-29
| Atnaujinta: 2026-07-21