Infineon Technologies EVAL_40W_FLY_P7_950V Adapter Reference Board
Infineon EVAL_40W_FLY_P7_950V 40W Adapter Reference Board is a test platform for low-cost charger applications, displaying the functionality of the 950V CoolMOS™ P7 SJ MOSFETs. The EVAL_40W_FLY_P7_950V is a quasi-resonant snubberless flyback converter solution for high-efficiency adapter designs. The board is a highly reliable system, designed to fit a very small form factor while maintaining high efficiency, low standby power, and various modes of protection.The Infineon 950V CoolMOS P7 has a higher breakdown voltage, resulting in the use of applications that require a high input voltage. The EVAL_40W_FLY_P7_950V demonstrates how to use the 950V CoolMOS P7 in a snubberless flyback converter with up to 40W of output power. Additional design flexibility is attained on the board by eliminating the snubber network, increasing efficiency, and eliminating the PCB hotspot.
Features
- Quasi-resonant flyback controller
- 950V CoolMOS P7 SJ MOSFET technology switching performance
- Demonstrates snubberless flyback operation at 40W of output power
- High efficiency
- Reduced PCB hotspot due to elimination of the snubber network
- High breakdown voltage for operation from unstable grids
- Board Components
- 950V CoolMOS P7 superjunction (SJ) MOSFET
Applications
- Charger/adapter
- SMPS
Additional Resources
Paskelbta: 2018-12-10
| Atnaujinta: 2022-09-19