Infineon Technologies EVAL-1EDI60I12AF Evaluation Board
Infineon Technologies EVAL-1EDI60I12AF Evaluation Board is used to evaluate the 1EDI60I12AF. The 1EDI60I12AF two 1200V single channel coreless transformer isolated gate driver IC is available in a half-bridge configuration for MOS-transistors or IGBTs. The Infineon Technologies EVAL-1EDI60I12AF evaluation board features short circuit protection, shunt current measurement, and input and output under voltage lockout.Features
- Short circuit protection
- Shunt current measurement
- Input and output under-voltage lockout
- Bootstrap circuit for high-side gate driver IC
- Complete separation of input and output circuits possible
- Isolation voltage for positive and negative offset voltages
- Highest common mode transient immunity
Applications
- Industrial heating and welding
- Motor control and drives
- Uninterruptible power supply (UPS)
- Solutions for solar energy systems
- Industrial heating and welding
Paskelbta: 2019-06-05
| Atnaujinta: 2024-01-09