Infineon Technologies Eval-1ED3144MC12H-SiC Evaluation Board

Infineon Technologies Eval-1ED3144MC12H-SiC Evaluation Board allows the demonstration of the 1ED3144MC12H EiceDRIVER™ isolated gate driver IC in a half-bridge configuration. The board can be used to evaluate other pin-compatible ICs from the EiceDRIVER 1ED314xMC12H gate driver family by replacing the gate driver ICs.

The Infineon Eval-1ED3144MC12H-SiC evaluation board arrives with two unassembled IMZA120R020M1H CoolSiC™ 1200V SiC Trench MOSFETs in a TO247-4 package. Any other desired switches, such as Infineon IGBTs, CoolSiC, or CoolMOS™ transistors, can substitute for these switches.

Features

  • 35V absolute maximum output supply voltage
  • Up to ± 6.5A typical output current
  • Output UVLO referenced to GND2 pin for optimal protection with bipolar supply voltages
  • Active shutdown
  • Very high common-mode transient immunity CMTI > 300kV/us
  • 40ns typical propagation delay
  • Tight IC-to-IC propagation delay matching
  • 3.3V and 5V input supply voltage
  • PG-LDSO-8 wide body package with >8mm creepage
  • Gate driver safety certification:
    • UL 1577 recognized with ViSo,test = 6840V (rms) for 1s, Viso = 5700V (rms) for 60s
    • Reinforced isolation as per IEC 60747-17 with VIORM = 1767V (planned)

Applications

  • Photo-Voltaic inverters (PV)
  • Energy storage and battery charging
  • Uninterruptible Power Supplies (UPS)
  • Switch Mode Power Supplies (SMPS)
  • Industrial drives
  • Medical

Kit Contents

  • Eval-1ED3144MC12H-SiC evaluation board
  • Two IMZA120R020M1H CoolSiC™ 1200V SiC Trench MOSFETs for assembly

Block Diagram

Block Diagram - Infineon Technologies Eval-1ED3144MC12H-SiC Evaluation Board
Paskelbta: 2026-01-28 | Atnaujinta: 2026-02-02