Infineon Technologies CYTVII-B-E-100-SO Evaluation Board
Infineon Technologies CYTVII-B-E-100-SO Evaluation Board is a 100-pin socketed evaluation board based on the TRAVEO™ T2G body entry family of devices. The socket is provided so that the user can replace the microcontroller with the same pin configuration available in the family. The evaluation board is designed to enable users to develop and test basic functionalities provided by the microcontroller, such as user switches, user LEDs, and UART communication.Features like CAN, LIN, potentiometer, LEDs, and switches are not included in the board design but are still accessible in the SAMTEC connector. This board can be mounted on the CYTVII-B-E-BB baseboard for extended features.
The Infineon Technologies CYTVII-B-E-100-SO Evaluation Board provides a versatile platform for prototyping and developing various automotive electronic applications.
Features
- 100-pin socket supports TRAVEO CYT2B7 Flash 1M 100-pin LQFP device
- Programming interface (Arm® standard JTAG, Cortex® Debug, Cortex Debug + ETM, and Arm ETM Mictor) to connect several programming tools such as IAR I-jet, Green Hills MULTI, also MiniProg
- Reset the controller with a manual reset switch and voltage supervision (Texas Instruments TPS3808G01QDBVRQ1 reset controller)
- One user switch and one user LED
- Samtec connector interface for connecting to the base board CYTVII-B-E-BB
- USB-to-UART bridge (CY7C65213-28PVXI)
- Micro USB connector for power, device programming, and data transfer (UART)
Applications
- Automotive Body Control Modules (BCMs)
- Instrument clusters
- Advanced Driver Assistance Systems (ADAS)
- Infotainment systems
- Climate control systems
- User interface modules
- Safety systems
- Communications interfaces
System Architecture
Paskelbta: 2024-09-13
| Atnaujinta: 2024-10-01