Infineon Technologies CY4533 EZ-PD™ BCR Evaluation Kit

Infineon Technologies CY4533 EZ-PD™ BCR Evaluation Kit is an evaluation platform for replacing a barrel/power input connector with a USB Type-C™ connector. The Infineon Technologies CY4533 enables the system to be powered by any USB Type-C-compliant adapter. The Infineon CYPD3177 EZ-PD BCR device (included in the CY4533 EVK) is suitable for USB Type-C sinks or USB Type-C chargers delivering 5V (up to 3A) or USB Type-C chargers with USB-PD support at 5V, 9V, 12V, 15V, or 20V. The CY4533 EZ-PD BCR kit has pre-programmed firmware, as detailed in the CYPD3177 device datasheet. The CYPD3177 device supports the USB-PD (Power Delivery) protocol.

Features

  • Key components
    • CYPD3177-24LQXQ EZ-PD™ BCR - USB Type-C port controller
    • ESD131-B1-W0201 13V Clamp 3.5A (8/20µs) Ipp TVs Diode Surface Mount WLL-2-3
    • BAT60A Silicon Schottky Diode 10 V 3 A SOD323-2
    • IRF9358 MOSFET 2P-CH 30V 9.2 A 8SOIC
    • BSL308PE MOSFET 2P-CH 30 V 2 A 6TSOP
  • Supports USB Type-C and USB-PD
  • UFP-only with configurable RD and RD-DB
  • Integrated analog blocks
  • 30V-tolerant regulator
  • VBUS-to-CC short protection
  • On-chip overvoltage protection (OVP)
  • 24-pin QFN packages
  • Supports extended industrial temperature range (-40°C to +105°C)

Applications

  • Smart speakers
  • Consumer devices
  • Power tools
  • Wearables
  • Personal care products

USB EZ-PD UTILITY

The EZ-PD Configuration Utility is a GUI-based Microsoft Windows application developed by Infineon to guide users through the process of configuring and programming the EZ-PD device.

BOARD LAYOUT

Infineon Technologies CY4533 EZ-PD™ BCR Evaluation Kit

BLOCK DIAGRAM

Block Diagram - Infineon Technologies CY4533 EZ-PD™ BCR Evaluation Kit

TEST SETUP

Infineon Technologies CY4533 EZ-PD™ BCR Evaluation Kit
Paskelbta: 2023-09-21 | Atnaujinta: 2023-11-03