Infineon Technologies CoolGaN™ 650V G5 Bi-Directional Switches (BDS)
Infineon Technologies CoolGaN™ 650V G5 Bi-Directional Switches (BDS) are an innovative solution in Gallium Nitride (GaN) transistor technology. These switches enable efficient voltage blocking in both directions, making these switches a versatile option for a wide range of applications. The CoolGaN™ BDS monolithically integrates a substrate voltage control circuit through proprietary technology. These Infineon switches are designed to enable the highest power densities for power‑demanding industrial applications. Typical applications include a cycloconverter in a solar μ‑inverter, Vienna-type rectifier in industrial/server SMPS and UPS, T‑type PFC, and an inverter in motor drives.Features
- 650V CoolGaN™ technology with 850V surge immunity
- Superior rugged Gate Injection Transistor (GIT) structure
- Dual‑gate for independent bi‑directional functionality
- Superior performance of RSS(on) over the operating frequency
- Reliable Thermal Cycling Onboard (TCoB) performance
- Optimized for soft switching operation
- 2kV HBM ESD standard
- Effective replacement of back‑to‑back unidirectional products
- Improves system efficiency and power density
- Enables higher switching frequency
- System cost reduction
- Enables innovative single-stage isolated topologies
- Qualified for industrial applications per JEDEC JESD47, JESD22, and J‑STD‑020
- PG‑HDSOP‑16 package
- Lead-free, Halogen-free, and RoHS-compliant
Applications
- Cycloconverters in solar μ‑inverters
- Vienna-type rectifiers in industrial/server SMPS and UPS
- T‑type PFCs and inverters in motor drives
- HERIC inverters in string solar inverters
- Energy Storage Systems (ESS)
- Electric Vehicle (EV) charging
Schematic
Paskelbta: 2025-05-14
| Atnaujinta: 2025-11-03